40012000000 | |
---|---|
DigiKey Part Number | F7820CT-ND - Cut Tape (CT) F7820TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40012000000 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40012000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 46.0 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0292 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.59000 | ¥13.59 |
5 | ¥13.14000 | ¥65.70 |
10 | ¥12.29900 | ¥122.99 |
50 | ¥10.17720 | ¥508.86 |
100 | ¥8.48070 | ¥848.07 |
250 | ¥8.26868 | ¥2,067.17 |
500 | ¥6.99658 | ¥3,498.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.53972 | ¥7,755.61 |
2,800 | ¥5.25315 | ¥14,708.82 |
4,200 | ¥5.24791 | ¥22,041.22 |