Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,132 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥1.62946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.2275 | UL | -55°C ~ 125°C | - | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |||
4,996 In Stock | 1 : ¥5.45000 Cut Tape (CT) 8,000 : ¥3.01669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 375 mA | 65 V | 65 V | Fast Blow | 0603 (1608 Metric) | 13A AC, 50A DC | 0.004 | UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |