Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,730 In Stock | 1 : ¥6.61000 Cut Tape (CT) 5,000 : ¥2.68123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 50 V | 63 V | Fast Blow | 1206 (3216 Metric) | 50A AC, 100A DC | 4.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
3,425 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,500 : ¥4.38747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | - | 32 V | Slow Blow | 1206 (3216 Metric), Concave | 50A | 13.5 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) |