Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,589 In Stock | 1 : ¥4.92000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 250 V | 150 V | Slow Blow | 5mm x 20mm | 1.5kA | 171.0 | CCC, cURus, KC, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
1,779 In Stock | 1 : ¥5.54000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1 A | 250 V | 300 V | Slow Blow | 5mm x 20mm | 1.5kA | 1.1 | CCC, cURus, KC, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |