0438002.WRA

DigiKey Part Number
F10730TR-ND - Tape & Reel (TR)
F10730CT-ND - Cut Tape (CT)
F10730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0438002.WRA
Description
FUSE BRD MNT 2A 12VAC 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 12 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
12 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.181
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm)
DC Cold Resistance
0.049 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.41000¥13.41
5¥13.01400¥65.07
10¥12.16500¥121.65
50¥10.07000¥503.50
100¥8.39220¥839.22
250¥8.18252¥2,045.63
500¥6.92346¥3,461.73
1,000¥6.08432¥6,084.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.19317¥15,579.51
Manufacturers Standard Package