Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock 2,000 Factory | 1 : ¥16.00000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | 32 V | - | Slow Blow | Auto Link | 1kA | 1480.0 | UR | -40°C ~ 125°C | Pink | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
65 In Stock | 1 : ¥138.37000 Box | Box | Active | Bolt Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 32 V | - | Module | 2kA | 31000.0 | - | -40°C ~ 125°C | - | - |