Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,759 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | - | Blade, ATO/ATC | - | 60.0 | CSA, UL | -40°C ~ 105°C | Brown | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
2,705 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 25 A | 32 V | - | Blade, ATO/ATC | - | 1080.0 | CSA, UL | -40°C ~ 105°C | Clear | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
1,975 In Stock 272,000 Factory | 1 : ¥3.84000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | - | Blade, ATO/ATC | 1kA | 115.0 | - | -40°C ~ 125°C | Red | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |