044002.5WRA

DigiKey Part Number
F9992TR-ND - Tape & Reel (TR)
F9992CT-ND - Cut Tape (CT)
F9992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044002.5WRA
Description
FUSE BRD MT 2.5A 32VAC/VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.8191
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
5¥13.73000¥68.65
10¥13.04100¥130.41
50¥10.52220¥526.11
100¥8.92140¥892.14
250¥8.69308¥2,173.27
500¥7.32032¥3,660.16
1,000¥6.51971¥6,519.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.66243¥16,987.29
Manufacturers Standard Package