Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,433 In Stock | 1 : ¥8.58000 Cut Tape (CT) 3,000 : ¥3.60435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 125 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | - | 1.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
2,480 In Stock | 1 : ¥8.49000 Cut Tape (CT) 1,000 : ¥3.84670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 250 V | 60 V | Slow Blow | 2-SMD, Square End Block | 50A | - | cURus | -55°C ~ 125°C | - | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |