SF-1206S300M-2

DigiKey Part Number
SF-1206S300M-2TR-ND - Tape & Reel (TR)
SF-1206S300M-2CT-ND - Cut Tape (CT)
SF-1206S300M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S300M-2
Description
FUSE BOARD MOUNT 3A 32VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S300M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.21
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.031 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
5¥5.11200¥25.56
10¥4.78200¥47.82
50¥3.95940¥197.97
100¥3.29980¥329.98
250¥3.21724¥804.31
500¥2.90480¥1,452.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90479¥8,714.37
Manufacturers Standard Package