Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,355 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | - | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
15,226 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | - | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
7,113 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 380.0 | - | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
84,318 In Stock | 1 : ¥2.95000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 4 A | 250 V | - | Slow Blow | Radial, Box | 100A | 110.0 | CCC, CE, cURus, PSE, SEMKO, VDE | -55°C ~ 125°C | - | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |