Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,205 In Stock | 1 : ¥11.89000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | UL | - | Tan | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | |||
1,675 In Stock | 1 : ¥11.71000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | UL | - | Blue | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | |||
931 In Stock | 1 : ¥13.85000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | UL | - | Brown | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |