Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,252 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 4 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | 14.0 | UL | -40°C ~ 105°C | Pink | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
0 In Stock 88,000 Factory Check Lead Time | 1 : ¥3.40000 Bulk | Bulk | Active | Requires Holder | Automotive | 2 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | 1.4 | UL | -40°C ~ 105°C | Gray | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |