Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,313 In Stock | 1 : ¥4.83000 Cut Tape (CT) 5,000 : ¥1.94999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.339 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
9,936 In Stock | 1 : ¥13.23000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 63 V | Fast Blow | 0805 (2012 Metric) | 50A | 0.03 | cUL, UL | -55°C ~ 125°C | - | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |