0ACF-3000-TE | |
---|---|
DigiKey Part Number | 507-0ACF-3000-TETR-ND - Tape & Reel (TR) 507-0ACF-3000-TECT-ND - Cut Tape (CT) 507-0ACF-3000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACF-3000-TE |
Description | FUSE BOARD MOUNT 3A 1KVDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 1 kV DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 4.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.09 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.21000 | ¥78.21 |
5 | ¥75.38600 | ¥376.93 |
10 | ¥72.59700 | ¥725.97 |
50 | ¥55.84500 | ¥2,792.25 |
100 | ¥47.46880 | ¥4,746.88 |
250 | ¥44.67628 | ¥11,169.07 |
500 | ¥39.09180 | ¥19,545.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.69573 | ¥37,695.73 |
2,000 | ¥34.90339 | ¥69,806.78 |