MFU0603FF01000P500

DigiKey Part Number
749-1742-2-ND - Tape & Reel (TR)
749-1742-1-ND - Cut Tape (CT)
749-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01000P500
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01000P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0028
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.17 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
5¥2.07400¥10.37
10¥1.98400¥19.84
50¥1.76800¥88.40
100¥1.64550¥164.55
250¥1.46232¥365.58
500¥1.21884¥609.42
1,000¥1.15778¥1,157.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.91405¥4,570.25
10,000¥0.85312¥8,531.20
Manufacturers Standard Package