ERB-RD1R50X | |
---|---|
DigiKey Part Number | P15114TR-ND - Tape & Reel (TR) P15114CT-ND - Cut Tape (CT) P15114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD1R50X |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD1R50X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.07 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.23000 | ¥2.23 |
5 | ¥2.19800 | ¥10.99 |
10 | ¥2.09200 | ¥20.92 |
50 | ¥1.86820 | ¥93.41 |
100 | ¥1.74030 | ¥174.03 |
250 | ¥1.54668 | ¥386.67 |
500 | ¥1.28890 | ¥644.45 |
1,000 | ¥1.22446 | ¥1,224.46 |
5,000 | ¥0.96668 | ¥4,833.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90224 | ¥9,022.40 |