04000026NR | |
---|---|
DigiKey Part Number | F12132TR-ND - Tape & Reel (TR) F12132CT-ND - Cut Tape (CT) F12132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04000026NR |
Description | FUSE BOARD MOUNT 1.5A 5VDC 0603 |
Customer Reference | |
Detailed Description | 1.5 A AC 5 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04000026NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 5 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.095 Ohms |