Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,420 In Stock | 1 : ¥6.61000 Cut Tape (CT) 3,000 : ¥2.44931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.87 | cURus | -55°C ~ 150°C | - | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Surface Mount | - | 2 A | - | 36 V | Fast Blow | 0603 (1608 Metric) | 35A | - | CSA, UL | -55°C ~ 125°C | - | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |