Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,701 In Stock | 1 : ¥7.33000 Cut Tape (CT) 5,000 : ¥3.13399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 1206 (3216 Metric) | 50A | 1.6 | CSA, UL | -55°C ~ 90°C | - | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |||
14,466 In Stock | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥1.78822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.433 | UL | -20°C ~ 105°C | - | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |