Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,388 In Stock | 1 : ¥2.23000 Cut Tape (CT) 10,000 : ¥0.90224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
10,475 In Stock | 1 : ¥5.45000 Cut Tape (CT) 5,000 : ¥2.07058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | Fast Blow | 0402 (1005 Metric) | 50A | 3.0E-4 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |||
22,294 In Stock | 1 : ¥5.54000 Cut Tape (CT) 10,000 : ¥2.16529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | 0.04 | cURus | -55°C ~ 125°C | - | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |