Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,436 In Stock | 1 : ¥0.89000 Cut Tape (CT) 5,000 : ¥0.17875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | - | 2 A | 32 V | - | 0603 (1608 Metric) | 35A | - | CSA, UL | -55°C ~ 125°C | - | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | ||
15,016 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥2.11635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.055 | UL | -20°C ~ 105°C | - | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |