Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 200 A | 70 V | Slow Blow | Auto Link | 2.5kA | 123600.0 | - | -40°C ~ 125°C | Blue | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
291 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 125 A | 70 V | Slow Blow | Auto Link | 2.5kA | 38000.0 | - | -40°C ~ 125°C | Green | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
201 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 80 A | 70 V | Slow Blow | Auto Link | 2.5kA | 34900.0 | - | -40°C ~ 125°C | Red | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
108 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | 70 V | Slow Blow | Auto Link | 2.5kA | 24000.0 | - | -40°C ~ 125°C | Yellow | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
450 In Stock | 1 : ¥86.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 80 A | 70 V | Slow Blow | Auto Link | 2.5kA | 34900.0 | - | -40°C ~ 125°C | Red | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
329 In Stock | 1 : ¥86.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 250 A | 70 V | Slow Blow | Auto Link | 2.5kA | 220000.0 | - | -40°C ~ 125°C | Pink | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
55 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 300 A | 70 V | Slow Blow | Auto Link | 2.5kA | 340000.0 | - | -40°C ~ 125°C | Gray | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |