Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥78.21000 Cut Tape (CT) 1,000 : ¥37.69573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 800 mA | - | 1 kV | Fast Blow | 2-SMD, Square End Block | 10kA | 0.65 | - | -40°C ~ 105°C | - | 1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm) | |||
994 In Stock | 1 : ¥79.82000 Cut Tape (CT) 1,000 : ¥36.16432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | - | 1 kV | Fast Blow | 2-SMD, Square End Block | 10kA | 1.3 | - | -40°C ~ 105°C | - | 1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm) | |||
1,334 In Stock | 1 : ¥12.16000 Cut Tape (CT) 3,500 : ¥4.69263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Slow Blow | 1206 (3216 Metric), Concave | 50A | 5.4 | cUL, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |||
2,534 In Stock | 1 : ¥37.90000 Cut Tape (CT) 2,500 : ¥16.43045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 250 V | 80 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 130A DC | 356.0 | cUL, UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |