3-139-132 | |
---|---|
DigiKey Part Number | 486-3-139-132-ND |
Manufacturer | |
Manufacturer Product Number | 3-139-132 |
Description | FUSE BOARD MOUNT 100A 80VDC 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 2800.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |
DC Cold Resistance | 0.00074 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
5 | ¥10.29600 | ¥51.48 |
10 | ¥9.63600 | ¥96.36 |
50 | ¥7.97300 | ¥398.65 |
100 | ¥6.64480 | ¥664.48 |
250 | ¥6.47816 | ¥1,619.54 |
500 | ¥5.48170 | ¥2,740.85 |
1,000 | ¥4.81723 | ¥4,817.23 |
5,000 | ¥4.31886 | ¥21,594.30 |