Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,158 In Stock | 1 : ¥2.06000 Cut Tape (CT) 5,000 : ¥0.87749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | - | 1 A | 63 V | - | 1206 (3216 Metric) | 50A | CSA, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | ||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | - | 800 mA | 64 V | Fast Blow | 1206 (3216 Metric) | 50A | CSA, cUL, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |