Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,066 In Stock | 1 : ¥2.15000 Cut Tape (CT) 5,000 : ¥0.91405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0028 | IEC, UL | -55°C ~ 125°C | - | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |||
40,498 In Stock | 1 : ¥2.41000 Cut Tape (CT) 5,000 : ¥1.04954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
10,065 In Stock | 1 : ¥2.41000 Cut Tape (CT) 5,000 : ¥1.04954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
6,550 In Stock | 1 : ¥2.50000 Cut Tape (CT) 1,000 : ¥1.36703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0101 | IEC, UL | -55°C ~ 125°C | - | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |||
1,018 In Stock | 1 : ¥4.74000 Cut Tape (CT) 5,000 : ¥1.82703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 32 V | Fast Blow | 1206 (3216 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |