Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,575 In Stock | 1 : ¥58.10000 Cut Tape (CT) 1,500 : ¥27.51061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 250 V | 80 V | Fast Blow | 2-SMD, Square End Block | 150A AC, 600A DC | 4260.0 | cURus | -55°C ~ 125°C | - | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |||
17,649 In Stock | 1 : ¥2.41000 Cut Tape (CT) 5,000 : ¥1.04948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |