Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,627 In Stock | 1 : ¥3.75000 Cut Tape (CT) 5,000 : ¥1.95526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 50 V | Fast Blow | 1206 (3216 Metric) | 150A | 80.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
10,549 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥2.13279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 50 V | Fast Blow | 1206 (3216 Metric) | 150A | 100.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) |