Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,984 In Stock | 1 : ¥6.88000 Cut Tape (CT) 3,000 : ¥3.77084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 1206 (3216 Metric) | 50A | 4.761 | CSA, UL | -55°C ~ 150°C | - | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |||
32,435 In Stock | 1 : ¥5.45000 Cut Tape (CT) 1,000 : ¥2.42390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | - | 32 V | Fast Blow | 0805 (2012 Metric) | 50A | 0.0227 | UL | -55°C ~ 125°C | - | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |||
8,884 In Stock | 1 : ¥6.61000 Cut Tape (CT) 5,000 : ¥2.68123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 50 V | 63 V | Fast Blow | 1206 (3216 Metric) | 50A AC, 100A DC | 4.1 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
129 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥5.66243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 32 V | 32 V | - | 1206 (3216 Metric) | 50A | 2.601 | CSA, UR | -55°C ~ 150°C | - | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |