Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
979,175 In Stock 988,000 Factory | 1 : ¥1.62000 Bulk | - | Bulk | Active | Through Hole | - | 30 A | ATC, ATO, Miniature (ATM) | Blade | Clip | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
221,895 In Stock | 1 : ¥6.63000 Bulk | - | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin | - | ||
7,422 In Stock 18,900 Factory | 1 : ¥9.01000 Bulk | - | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Block | 1 | 500V | Horizontal | PC Pin | Brass | Nickel | - | ||
14,064 In Stock 168,200 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Surface Mount | - | 30 A | ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Blade | Clip | 1 | - | Vertical | Gull Wing | Brass | Tin Nickel | UL |