Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,389 In Stock 208,500 Factory | 1 : ¥5.87000 Cut Tape (CT) 750 : ¥3.31208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | - | 30 A | ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Blade | Clip | 1 | - | Vertical | Gull Wing | Brass | Tin Nickel | - | ||
59,360 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
14,772 In Stock | 1 : ¥67.16000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin | - | |||
2,953 In Stock 1,500 Factory | 1 : ¥6.21000 Cut Tape (CT) 1,500 : ¥3.36903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Clip | 1 | - | Vertical | Gull Wing | Brass | Tin | - | |||
430 In Stock 22,900 Factory | 1 : ¥2.81000 Bulk | - | Bulk | Active | Surface Mount | - | 15 A | Miniature (ATM) | Blade | Clip | 1 | 500V | - | Gull Wing | Brass | Tin | UL | ||
742 In Stock 4,500 Factory | 1 : ¥5.83000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | - | 15 A | Miniature (ATM) | Blade | Clip | 1 | 500V | Vertical | Gull Wing | Brass | Tin | - |