Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,466 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | - | 5mm x 20mm | Cartridge | Block | 1 | - | - | PC Pin | - | - | - | |||
76,669 In Stock 29,000 Factory | 1 : ¥9.77000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
613,950 In Stock | 1 : ¥0.82000 Box | - | Box | Active | Through Hole | 0.197" Dia (5mm) | - | 5mm Dia Fuses | Cartridge | Clip | 1 | - | Horizontal | PC Pin | Brass | Tin | - | ||
18,984 In Stock | 1 : ¥1.11000 Bag | - | Bag | Active | Through Hole | 0.197" Dia (5mm) | 10 A | 5mm Dia Fuses | Cartridge | Clip | 1 | - | Horizontal | PC Pin | Brass | Tin | - | ||
74,607 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Through Hole | 0.197" Dia (5mm) | 10 A | 5mm Dia Fuses | Cartridge | Clip | 1 | - | Horizontal | PC Pin | Brass | Tin | - | |||
18,691 In Stock 1,800 Factory | 1 : ¥3.74000 Bulk | - | Bulk | Active | Through Hole | 0.197" Dia (5mm) | - | 5mm Dia Fuses | Cartridge | Clip | 1 | - | Horizontal | PC Pin | Brass | Tin | - |