Fuseholders

Results: 2
Series
-3561
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Orientation
HorizontalHorizontal and Vertical
Termination Style
-PC Pin
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
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
Approval Agency
3561KTR
3561KTR
FUSE CLIP ON TAPE AND REEL
Keystone Electronics
11,542
In Stock
33,000
Factory
1 : ¥6.80000
Cut Tape (CT)
600 : ¥4.16645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Chassis Mount
0.197" Dia (5mm)
15 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal and Vertical
-
Brass
Tin
-
3561
3561
FUSE CLIP CART 10A CHASS MNT
Keystone Electronics
10,460
In Stock
21,400
Factory
1 : ¥2.38000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia (5mm)
15 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal
PC Pin
Brass
Tin
UL
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.