Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,485 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
12,873 In Stock | 1 : ¥13.01000 Cut Tape (CT) 750 : ¥6.74781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm) | 5 A | 2-SMD, J-Lead | Cartridge | Holder | 1 | 125V | - | J-Lead | Copper Alloy | Tin | - | |||
4,498 In Stock | 1 : ¥22.95000 Cut Tape (CT) 1,500 : ¥9.03197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | - | 9 A | Nano 452 | Cartridge | Block | 1 | 125V | - | Surface Mount | - | Silver | - |