Results: 0
Manufacturer
3MAdam TechAltech CorporationAmerican Electrical Inc.Bel Fuse Inc.BulginE-T-AEaton - Bussmann Electrical DivisionEaton - Electronics DivisionEssentra ComponentsHarwin Inc.Keystone Electronics
Series
-*100100_57101102102_LP102_RE102071105106107
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Mounting Type
-Chassis MountChassis Mount - Bracket; Panel MountChassis Mount, DIN RailDIN RailDIN Rail, Panel MountFree Hanging (In-Line)Panel MountSurface MountThrough Hole
Fuse Size
5mm x 20mm0.079" Dia x 0.276" L (2mm x 7mm)0.118" Dia x 0.394" L (3mm x 10mm)0.177" Dia x 0.57" L (4.5mm x 14.48mm)0.185" Dia x 0.63" L (4.7mm x 16mm)0.197" Dia (5mm)0.197" Dia x 0.591" ~ 0.787" L (5mm x 15mm ~ 20mm)0.197" Dia x 0.787" L (5mm x 20mm)0.236" Dia x 0.984" L (6mm x 25mm)0.24" L x 0.106" W x 0.106" H (6.1mm x 2.69mm x 2.69mm)0.25" Dia (6.35mm)0.25" Dia (6.35mm), 0.197" Dia (5mm)
Current Rating (Amps)
500 mA1 A1.25 A1.6 A1.75 A2 A2.5 A3 A3.2 A3.5 A4 A5 A
For Use With/Related Products
2mm x 7mm3mm x 10mm5mm Dia5mm Dia Fuses5mm x 20mm5mm x 20mm, 6.35mm x 31.75mm6mm x 30mm6.3mm x 32mm6.35mm x 31.75mm8mm x 32mm8.5mm x 31.5mm10mm x 38mm
Fuse Type
-BladeBlade, Bolt DownBolt DownCartridgeIndicating FuseRadialRadial, 4 LeadsRectangularThreaded
Fuseholder Type
-BlockClipHolderPower Distribution Module
Number of Circuits
123456789101112
Voltage
6V7V12V14V16V22V24V28V30V32V33V36V
Orientation
-HorizontalHorizontal and VerticalRight AngleVertical
Termination Style
-Bolt DownBolt Down, Quick Connect - 0.250" (6.3mm)Box LugCrimpCrimp, Screw TerminalGull WingJ-LeadPC PinQuick ConnectQuick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)
Contact Material
-AlumelAluminumBeryllium CopperBrassBronzeCartridge BrassCopperCopper AlloyNickel SilverPhosphorus BronzeSpring BrassSpring BronzeSteel
Contact Finish
-BrassCopperCopper AlloyCopper, Tin, ZincGoldNickelSilverTinTin NickelTin-LeadUnplatedZinc
Approval Agency
-CE, cURus, UKCA, VDEULUL, VDEUR
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.