Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,055 In Stock 23,637 Factory | 1 : ¥16.49000 Bulk | - | Bulk | Active | Through Hole | - | 50 A | Maxi (ATX) | Blade | Block | 1 | 500V | Vertical | PC Pin | Copper | Nickel | UL | ||
1,757 In Stock | 1 : ¥5.50000 Box | Box | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 20 A | 5mm x 20mm | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin Nickel | - |