Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,643 In Stock 52,000 Factory | 1 : ¥7.91000 Bulk | Bulk | Active | Through Hole | 0.25" Dia (6.35mm) | 30 A | 1/4" Dia Fuses | Cartridge | Clip | 1 | 250V | Horizontal | PC Pin | Beryllium Copper | Silver | |||
2,663 In Stock | 1 : ¥39.36000 Bulk | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | - | ATC, ATO | Blade | Holder | 1 | 80V | Vertical | PC Pin | Copper Alloy | Tin |