Fuseholders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
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
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.7701.22
0031.7701.22
FUSE HLDR CARTRIDGE 125V 5A SMD
SCHURTER Inc.
12,873
In Stock
1 : ¥13.01000
Cut Tape (CT)
750 : ¥6.74781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm)
5 A
2-SMD, J-Lead
Cartridge
Holder
1
125V
-
J-Lead
Copper Alloy
Tin
0031.7701.11
0031.7701.23
FUSE HLDR CARTRIDGE 125V 5A SMD
SCHURTER Inc.
2,589
In Stock
1 : ¥12.07000
Cut Tape (CT)
1,500 : ¥6.74781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
0.291" L x 0.122" W x 0.102" H (7.39mm x 3.1mm x 2.59mm)
5 A
2-SMD, J-Lead
Cartridge
Holder
1
125V
-
J-Lead
Copper Alloy
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.