Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥42.69000 Tray | - | Tray | Active | Half Bridge | DC-DC Converters | Logic | Inductive, Capacitive, Resistive | - | 450mOhm | 4A | 4A | 3.3V ~ 15V | 3.3V ~ 15V | -40°C ~ 125°C | - | Over Temperature, UVLO | Surface Mount | 31-VQFN Exposed Pad | 31-QFN (9x9) | ||
0 In Stock Check Lead Time | 1,560 : ¥30.62362 Bulk | - | Bulk | Active | Half Bridge | DC-DC Converters | Logic | Inductive, Capacitive | DMOS | 225mOhm LS, 450mOhm HS | 4A, 6.5A | 7A, 12A | 3.3V ~ 15V | 600V (Max) | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | Surface Mount | 31-VQFN Exposed Pad | 31-QFN (9x9) |