Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,322 In Stock | 1 : ¥85.01000 Cut Tape (CT) 2,500 : ¥46.43813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,734 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,000 : ¥14.32030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
2,358 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥10.80185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Capacitive and Resistive | Power MOSFET | - | 3A | 3.3A | 10V ~ 22V | 10V ~ 22V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Bootstrap Circuit | Shoot-Through, UVLO | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |