Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥86.03000 Tube | - | Tube | Active | Half Bridge | General Purpose | PWM, SPI | - | IGBT | 500mOhm | 15A | - | 4.5V ~ 40V | 12V ~ 25V | -40°C ~ 125°C (TA) | - | - | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥71.84000 Cut Tape (CT) 1,000 : ¥49.76931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC-DC Converters | PWM, SPI | Inductive, Capacitive, Resistive | Power MOSFET, IGBT | 500mOhm LS, 500mOhm HS | 15A | 15A | 4.5V ~ 40V | 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC |