Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,555 In Stock | 1 : ¥23.63000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
4,322 In Stock | 1 : ¥85.01000 Cut Tape (CT) 2,500 : ¥46.43813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |