Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,613 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (12) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
1,197 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,000 : ¥16.13432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (10) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |