DRV8412DDWR | |
---|---|
DigiKey Part Number | 296-25561-2-ND - Tape & Reel (TR) 296-25561-1-ND - Cut Tape (CT) 296-25561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8412DDWR |
Description | IC HALF BRIDGE DRVR 3A 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors Power MOSFET 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8412DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 110mOhm LS, 110mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 6A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99900 | ¥599.99 |
25 | ¥57.20400 | ¥1,430.10 |
100 | ¥49.67040 | ¥4,967.04 |
250 | ¥47.43804 | ¥11,859.51 |
500 | ¥43.25224 | ¥21,626.12 |
1,000 | ¥37.67128 | ¥37,671.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.27608 | ¥72,552.16 |