Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,564 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | Gray | |||
850 In Stock | 1 : ¥77.75000 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray | |||
592 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through | Gold | 30.0µin (0.76µm) | Gray | |||
378 In Stock | 1 : ¥75.28000 Bulk | Bulk | Active | Plug | Male Pin | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Latch Lock/Eject Hooks, Long | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥105.17000 Bulk | Bulk | Active | Plug | Male Pin | 34 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥61.41000 Tray | Tray | Active | Plug | Male Pin | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray |