Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,521 In Stock | 1 : ¥10.67000 Tube | Tube | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
1,707 In Stock | 1 : ¥12.31000 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
8,010 In Stock | 1 : ¥13.87000 Tube | Tube | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 150.0µin (3.81µm) | Black | |||
6,702 In Stock | 1 : ¥24.63000 Tube | Tube | Active | Receptacle | Female Socket | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
75 In Stock | 1 : ¥15.19000 Tube | Tube | Active | Receptacle | Female Socket | 7 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 150.0µin (3.81µm) | Black |