Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,644 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
2,131 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
19,882 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
8,682 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
2,785 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
6,697 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
4,451 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
7,134 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White |