Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,408 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
2,781 In Stock | 1 : ¥28.41000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
921 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 24-28 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
1,156 In Stock | 1 : ¥69.95000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
631 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥165.76000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Screw Lock | Solder | Discrete | 12 AWG | Jackscrews | Gold | - | Black |