Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,384 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-28 AWG | Closed End | Tin | - | Gray | |||
10,198 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-28 AWG | Closed End | Tin | - | Gray | |||
4,248 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-28 AWG | Closed End | Tin | - | Gray | |||
6,498 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-28 AWG | - | Tin | - | Natural |